M50-3801742 | |
---|---|
DigiKey Part Number | 952-2655-ND |
Manufacturer | |
Manufacturer Product Number | M50-3801742 |
Description | CONN DIP HDR IDC 34P 30AWG VERT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Position Ribbon Cable, DIP Header Connector IDC 30 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M50-3801742 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 34 | |
Cable Pitch | 0.025" (0.64mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.03000 | ¥42.03 |
22 | ¥38.13455 | ¥838.96 |
44 | ¥35.27795 | ¥1,552.23 |
88 | ¥33.59864 | ¥2,956.68 |
242 | ¥29.39888 | ¥7,114.53 |
440 | ¥28.55893 | ¥12,565.93 |
946 | ¥24.35908 | ¥23,043.69 |
2,420 | ¥22.67918 | ¥54,883.62 |