Z55-020 | |
---|---|
DigiKey Part Number | 952-Z55-020-ND |
Manufacturer | |
Manufacturer Product Number | Z55-020 |
Description | TOOL HAND CRIMP FOR M55 IDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hand Tool Tool Rectangular IDC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Tool | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular IDC Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Front Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,398.59000 | ¥5,398.59 |
5 | ¥5,218.63600 | ¥26,093.18 |
10 | ¥5,038.67700 | ¥50,386.77 |