M55-8001642-0300A | |
---|---|
DigiKey Part Number | 952-M55-8001642-0300A-ND |
Manufacturer | |
Manufacturer Product Number | M55-8001642-0300A |
Description | CBL ASSEM 1.27MM 16POS F-F 300MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.27000 | ¥192.27 |
10 | ¥168.35000 | ¥1,683.50 |
25 | ¥161.07960 | ¥4,026.99 |
50 | ¥155.88280 | ¥7,794.14 |
100 | ¥150.68770 | ¥15,068.77 |
250 | ¥142.37376 | ¥35,593.44 |
500 | ¥138.21682 | ¥69,108.41 |