D234-6C | |
---|---|
DigiKey Part Number | 1742-1278-ND |
Manufacturer | |
Manufacturer Product Number | D234-6C |
Description | IDC CONNECTOR CRIMPING PLIERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter | |
For Use With/Related Products | Splices | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.51000 | ¥434.51 |
5 | ¥408.90600 | ¥2,044.53 |
10 | ¥396.13100 | ¥3,961.31 |
25 | ¥383.35200 | ¥9,583.80 |