2926548 | |
---|---|
DigiKey Part Number | 2926548-ND |
Manufacturer | |
Manufacturer Product Number | 2926548 |
Description | CABLE ASSY DB25 SHIELDED GRAY 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥896.26000 | ¥896.26 |
10 | ¥824.56800 | ¥8,245.68 |
50 | ¥761.82720 | ¥38,091.36 |
100 | ¥725.97580 | ¥72,597.58 |