2926564 | |
---|---|
DigiKey Part Number | 2926564-ND |
Manufacturer | |
Manufacturer Product Number | 2926564 |
Description | CABLE ASSY DB25 SHIELDED GRAY 6M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 19.69' (6.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 19.69' (6.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥996.14000 | ¥996.14 |