2926153 | |
---|---|
DigiKey Part Number | 277-14926-ND |
Manufacturer | |
Manufacturer Product Number | 2926153 |
Description | CABLE ASSY DB25 SHLD GRAY 500MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 1.64' (500.00mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 1.64' (500.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥577.34000 | ¥577.34 |
10 | ¥531.14100 | ¥5,311.41 |
50 | ¥490.73040 | ¥24,536.52 |
100 | ¥467.63670 | ¥46,763.67 |