2903055 | |
---|---|
DigiKey Part Number | 2903055-ND |
Manufacturer | |
Manufacturer Product Number | 2903055 |
Description | CONN MODULE DB25 FEEDTHROUGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screwless Connection, 25 Pos, 2 Rows To D-Sub, Male Pins, 25 Pos, 2 Rows |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screwless Connection, 25 Pos, 2 Rows | |
Convert To (Adapter End) | D-Sub, Male Pins, 25 Pos, 2 Rows | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | 12-24 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,591.31000 | ¥1,591.31 |