DF1/PRESS/HP513 | |
---|---|
DigiKey Part Number | DF1/PRESS/HP513-ND |
Manufacturer | |
Manufacturer Product Number | DF1/PRESS/HP513 |
Description | TOOL HAND PRESS RECT IDC CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Press Tool Rectangular IDC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular IDC Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,958.82000 | ¥17,958.82 |