DF1-8S-2.5R28(05) | |
---|---|
DigiKey Part Number | H126032-ND |
Manufacturer | |
Manufacturer Product Number | DF1-8S-2.5R28(05) |
Description | CONN SOCKET 8POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 8 Position Rectangular Socket Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF1-8S-2.5R28(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Brown | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥7.01440 | ¥175.36 |
50 | ¥6.86500 | ¥343.25 |
100 | ¥6.56700 | ¥656.70 |
250 | ¥5.97016 | ¥1,492.54 |
500 | ¥5.37316 | ¥2,686.58 |
1,000 | ¥4.77614 | ¥4,776.14 |
2,500 | ¥4.32837 | ¥10,820.92 |