DF1-10S-2.5R28(05) | |
---|---|
DigiKey Part Number | H125940-ND |
Manufacturer | |
Manufacturer Product Number | DF1-10S-2.5R28(05) |
Description | CONN SOCKET 10POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 10 Position Rectangular Socket Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF1-10S-2.5R28(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Brown | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.53000 | ¥85.30 |
25 | ¥8.18320 | ¥204.58 |
50 | ¥8.00920 | ¥400.46 |
100 | ¥7.66110 | ¥766.11 |
250 | ¥6.96496 | ¥1,741.24 |
500 | ¥6.26846 | ¥3,134.23 |
1,000 | ¥5.57196 | ¥5,571.96 |
2,500 | ¥5.04957 | ¥12,623.93 |