M50-3302542 | |
---|---|
DigiKey Part Number | 952-2565-ND |
Manufacturer | |
Manufacturer Product Number | M50-3302542 |
Description | CONN RCPT 50POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
16 | ¥39.34063 | ¥629.45 |
32 | ¥37.25969 | ¥1,192.31 |
64 | ¥36.39250 | ¥2,329.12 |
112 | ¥34.66000 | ¥3,881.92 |
256 | ¥30.32754 | ¥7,763.85 |
512 | ¥29.46117 | ¥15,084.12 |
1,008 | ¥25.12860 | ¥25,329.63 |
2,512 | ¥23.39559 | ¥58,769.72 |