M50-3800642 | |
---|---|
DigiKey Part Number | 952-2684-ND |
Manufacturer | |
Manufacturer Product Number | M50-3800642 |
Description | CONN DIP HDR IDC 12P 30AWG VERT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Ribbon Cable, DIP Header Connector IDC 30 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M50-3800642 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 12 | |
Cable Pitch | 0.025" (0.64mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥26.99400 | ¥269.94 |
49 | ¥24.96959 | ¥1,223.51 |
98 | ¥23.78082 | ¥2,330.52 |
294 | ¥20.80850 | ¥6,117.70 |
539 | ¥20.21393 | ¥10,895.31 |
1,029 | ¥17.24139 | ¥17,741.39 |
2,548 | ¥16.05230 | ¥40,901.26 |