Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.250" (6.35mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.89000 | ¥8.89 |
5 | ¥7.07600 | ¥35.38 |
10 | ¥6.43300 | ¥64.33 |
25 | ¥5.65120 | ¥141.28 |
50 | ¥5.12280 | ¥256.14 |
100 | ¥4.63450 | ¥463.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/488/MFG_3749-10_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/488/MFG_3749-10_tmb (64x64).jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/488/MFG_3749-10_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/488/MFG_3749-10_tmb%20%2864x64%29.jpg)