FFSD-07-01-N | |
---|---|
DigiKey Part Number | SAM9349-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-07-01-N |
Description | CONN RCPT 14POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.72000 | ¥62.72 |
10 | ¥56.68000 | ¥566.80 |
25 | ¥53.54440 | ¥1,338.61 |
50 | ¥52.23900 | ¥2,611.95 |
100 | ¥49.62660 | ¥4,962.66 |
250 | ¥44.40324 | ¥11,100.81 |
500 | ¥41.79118 | ¥20,895.59 |
1,000 | ¥36.56729 | ¥36,567.29 |