FFSD-10-01-N | |
---|---|
DigiKey Part Number | SAM8784-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-01-N |
Description | CONN RCPT 20POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.04000 | ¥69.04 |
10 | ¥62.13200 | ¥621.32 |
25 | ¥58.53280 | ¥1,463.32 |
50 | ¥57.03180 | ¥2,851.59 |
100 | ¥55.53110 | ¥5,553.11 |
250 | ¥49.52744 | ¥12,381.86 |
500 | ¥46.52594 | ¥23,262.97 |
1,000 | ¥41.12283 | ¥41,122.83 |