3754/14 100 | |
---|---|
DigiKey Part Number | 3754/14100-ND |
Manufacturer | |
Manufacturer Product Number | 3754/14 100 |
Description | CBL RIBN 14COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.350" (8.89mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥426.96000 | ¥426.96 |
3 | ¥394.99667 | ¥1,184.99 |
5 | ¥381.28800 | ¥1,906.44 |
7 | ¥372.16000 | ¥2,605.12 |
10 | ¥363.02100 | ¥3,630.21 |
25 | ¥340.19320 | ¥8,504.83 |
50 | ¥321.92780 | ¥16,096.39 |
100 | ¥308.22760 | ¥30,822.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/374/3754%5E14%28300%29_tmb.jpg)