1000570267 | |
---|---|
DigiKey Part Number | 900-1000570267-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570267 |
Description | CBL RIBN 6COND 0.025 NAT FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 6 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.150" (3.81mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 200°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 500MOhms | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
3 | ¥14.95333 | ¥44.86 |
5 | ¥14.40800 | ¥72.04 |
7 | ¥14.08714 | ¥98.61 |
10 | ¥13.74700 | ¥137.47 |
25 | ¥12.88680 | ¥322.17 |
50 | ¥12.22320 | ¥611.16 |
100 | ¥11.62470 | ¥1,162.47 |