Power Line Filter Modules

Results: 13
Current
1 A3 A6 A10 A12 A15 A16 A20 A
Applications
LightingSafety
Inductance
890µH1.5mH1.85mH2.5mH3mH7mH14mH50mH
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
FN9246 Series
FN9246-6-06
LINE FILTER 250VAC 6A CHASSIS
Schaffner EMC Inc.
250
In Stock
60
Factory
1 : ¥276.53000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
6 A
DC ~ 400Hz
Lighting
CSA, SEMKO, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
7mH
FN9246 Series
FN9246-10-06
LINE FILTER 250VAC 10A CHASSIS
Schaffner EMC Inc.
1,221
In Stock
120
Factory
1 : ¥153.27000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
10 A
DC ~ 400Hz
Lighting
CSA, SEMKO, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
3mH
FN9246 Series
FN9246-3-06
LINE FILTER 250VAC 3A CHASSIS
Schaffner EMC Inc.
105
In Stock
1 : ¥205.98000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
3 A
DC ~ 400Hz
Lighting
CSA, SEMKO, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
14mH
FN9246 Series
FN9246B-6-06
LINE FILTER 250VAC 6A CHASSIS
Schaffner EMC Inc.
116
In Stock
1 : ¥233.35000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
6 A
DC ~ 400Hz
Lighting
CSA, SEMKO, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
7mH
FN9246 Series
FN9246B-12-06
LINE FILTER 250VAC 12A CHASSIS
Schaffner EMC Inc.
463
In Stock
1 : ¥173.33000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
12 A
DC ~ 400Hz
Lighting
CSA, SEMKO, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
1.85mH
FN9246 Series
FN9246-20-06
LINE FILTER 250VAC 20A CHASSIS
Schaffner EMC Inc.
20
In Stock
1 : ¥366.22000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
20 A
DC ~ 400Hz
Lighting
CSA, SEMKO, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
1.5mH
FN9246 Series
FN9246-1-06
LINE FILTER 250VAC 1A CHASSIS
Schaffner EMC Inc.
56
In Stock
1 : ¥199.94000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
1 A
DC ~ 400Hz
Lighting
CSA, SEMKO, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
50mH
FN9246 Series
FN9246-15-06
LINE FILTER 250VAC 15A CHASSIS
Schaffner EMC Inc.
81
In Stock
1 : ¥230.03000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
15 A
DC ~ 400Hz
Lighting
CSA, SEMKO, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
890µH
FN9246 Series
FN9246B-20-06
LINE FILTER 250VAC 20A CHASSIS
Schaffner EMC Inc.
29
In Stock
1 : ¥205.47000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
20 A
DC ~ 400Hz
Lighting
CSA, SEMKO, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
1.5mH
FN9246 Series
FN9246-12-06
LINE FILTER 250VAC 12A CHASSIS
Schaffner EMC Inc.
41
In Stock
1 : ¥224.08000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
12 A
DC ~ 400Hz
Lighting
CSA, SEMKO, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
1.85mH
FN9246 Series
FN9246B-15-06
LINE FILTER 250VAC 15A CHASSIS
Schaffner EMC Inc.
34
In Stock
1 : ¥244.40000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
15 A
DC ~ 400Hz
Lighting
CSA, SEMKO, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
890µH
FN9246 Series
FN9246-16-06
LINE FILTER 250VAC 16A CHASSIS
Schaffner EMC Inc.
17
In Stock
1 : ¥270.42000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
16 A
DC ~ 400Hz
Lighting
CSA, SEMKO, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
2.5mH
FN9246 Series
FN9246A-20-06
LINE FILTER 250VAC 20A CHASSIS
Schaffner EMC Inc.
0
In Stock
Check Lead Time
36 : ¥241.74500
Tray
Tray
Active
Single Phase
Single Stage
-
250V
20 A
DC ~ 400Hz
Safety
CSA, SEMKO, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
1.5mH
Showing
of 13

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.