FN9246-1-06 | |
---|---|
DigiKey Part Number | 817-2001-ND |
Manufacturer | |
Manufacturer Product Number | FN9246-1-06 |
Description | LINE FILTER 250VAC 1A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Lighting | |
Approval Agency | CSA, SEMKO, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 50mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.94000 | ¥199.94 |
10 | ¥175.11700 | ¥1,751.17 |
25 | ¥167.54800 | ¥4,188.70 |
60 | ¥162.14350 | ¥9,728.61 |
120 | ¥156.73908 | ¥18,808.69 |
240 | ¥148.09125 | ¥35,541.90 |
480 | ¥143.76735 | ¥69,008.33 |