FN9246-6-06 | |
---|---|
DigiKey Part Number | 817-2006-ND |
Manufacturer | |
Manufacturer Product Number | FN9246-6-06 |
Description | LINE FILTER 250VAC 6A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Lighting | |
Approval Agency | CSA, SEMKO, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 7mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.53000 | ¥276.53 |
10 | ¥213.56600 | ¥2,135.66 |
25 | ¥193.54680 | ¥4,838.67 |
40 | ¥184.23650 | ¥7,369.46 |
80 | ¥171.59250 | ¥13,727.40 |
230 | ¥154.58617 | ¥35,554.82 |
440 | ¥145.35750 | ¥63,957.30 |