FN9246-16-06 | |
---|---|
DigiKey Part Number | 817-2670-ND |
Manufacturer | |
Manufacturer Product Number | FN9246-16-06 |
Description | LINE FILTER 250VAC 16A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Lighting | |
Approval Agency | CSA, SEMKO, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.5mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.42000 | ¥270.42 |
10 | ¥236.81200 | ¥2,368.12 |
36 | ¥226.58028 | ¥8,156.89 |
72 | ¥219.27153 | ¥15,787.55 |
108 | ¥211.96269 | ¥22,891.97 |
252 | ¥200.26806 | ¥50,467.55 |