FN9246-12-06 | |
---|---|
DigiKey Part Number | 817-2002-ND |
Manufacturer | |
Manufacturer Product Number | FN9246-12-06 |
Description | LINE FILTER 250VAC 12A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Lighting | |
Approval Agency | CSA, SEMKO, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.85mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.08000 | ¥224.08 |
10 | ¥196.25900 | ¥1,962.59 |
25 | ¥187.77680 | ¥4,694.42 |
60 | ¥181.71950 | ¥10,903.17 |
120 | ¥175.66192 | ¥21,079.43 |
240 | ¥165.97029 | ¥39,832.87 |
480 | ¥161.12446 | ¥77,339.74 |