FN9246-15-06 | |
---|---|
DigiKey Part Number | 817-2003-ND |
Manufacturer | |
Manufacturer Product Number | FN9246-15-06 |
Description | LINE FILTER 250VAC 15A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 15 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Lighting | |
Approval Agency | CSA, SEMKO, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 890µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.03000 | ¥230.03 |
10 | ¥201.40200 | ¥2,014.02 |
25 | ¥192.70040 | ¥4,817.51 |
60 | ¥186.48417 | ¥11,189.05 |
120 | ¥180.26867 | ¥21,632.24 |
240 | ¥170.32238 | ¥40,877.37 |
480 | ¥165.34954 | ¥79,367.78 |