NCV8403ASTT1G

DigiKey Part Number
NCV8403ASTT1GOSTR-ND - Tape & Reel (TR)
NCV8403ASTT1GOSCT-ND - Cut Tape (CT)
NCV8403ASTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8403ASTT1G
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 14A SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV8403ASTT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
42V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
14A
Rds On (Typ)
53mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223 (TO-261)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.90000¥11.90
10¥10.63500¥106.35
25¥10.09560¥252.39
100¥7.75280¥775.28
250¥6.85168¥1,712.92
500¥6.49090¥3,245.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.04848¥5,048.48
2,000¥4.79605¥9,592.10
5,000¥4.61575¥23,078.75
10,000¥4.47151¥44,715.10
Manufacturers Standard Package