NCV8402ASTT3G | |
---|---|
DigiKey Part Number | NCV8402ASTT3GOSTR-ND - Tape & Reel (TR) NCV8402ASTT3GOSCT-ND - Cut Tape (CT) NCV8402ASTT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8402ASTT3G |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8402ASTT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 165mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.36920 | ¥159.23 |
100 | ¥4.88990 | ¥488.99 |
250 | ¥4.32168 | ¥1,080.42 |
500 | ¥4.09402 | ¥2,047.01 |
1,000 | ¥3.18430 | ¥3,184.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.02507 | ¥12,100.28 |
8,000 | ¥2.91135 | ¥23,290.80 |
12,000 | ¥2.82037 | ¥33,844.44 |
28,000 | ¥2.81497 | ¥78,819.16 |