TPS1H000AQDGNRQ1

DigiKey Part Number
296-47601-2-ND - Tape & Reel (TR)
296-47601-1-ND - Cut Tape (CT)
296-47601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1H000AQDGNRQ1
Description
IC PWR DRIVER N-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS1H000AQDGNRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4V ~ 40V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
1Ohm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.39000¥11.39
10¥10.21800¥102.18
25¥9.70160¥242.54
100¥7.96820¥796.82
250¥7.44844¥1,862.11
500¥6.58250¥3,291.25
1,000¥5.19671¥5,196.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.85025¥12,125.62
5,000¥4.60773¥23,038.65
12,500¥4.43451¥55,431.38
Manufacturers Standard Package