LM25145RGYR | |
---|---|
DigiKey Part Number | 296-48143-2-ND - Tape & Reel (TR) 296-48143-1-ND - Cut Tape (CT) 296-48143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25145RGYR |
Description | LM25145RGYR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25145RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 42V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥16.81400 | ¥168.14 |
25 | ¥15.85800 | ¥396.45 |
100 | ¥13.51090 | ¥1,351.09 |
250 | ¥12.68644 | ¥3,171.61 |
500 | ¥11.10080 | ¥5,550.40 |
1,000 | ¥9.19777 | ¥9,197.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.56346 | ¥25,690.38 |
6,000 | ¥8.24630 | ¥49,477.80 |