Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
361,395 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.85012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2.5A | 50mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
13,968 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥2.07503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 18V | Not Required | 3A | 79mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 105°C (TA) | - | - | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | ||
31,792 In Stock | 1 : ¥11.31000 Cut Tape (CT) 2,500 : ¥4.80108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 400mA | 300mOhm | - | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | ||
16,789 In Stock | 1 : ¥11.39000 Cut Tape (CT) 2,500 : ¥4.85025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 40V | Not Required | 1A | 1Ohm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-HVSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | ||
8,873 In Stock | 1 : ¥12.31000 Cut Tape (CT) 4,000 : ¥5.21462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.9V ~ 60V | Not Required | 200mA | 1Ohm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | ||
19,647 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.27766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | On/Off | - | 4V ~ 40V | 2.5A | 200mOhm | Non-Inverting | Auto Restart | Current Limiting (Adjustable), Open Load Detect, Over Load, Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-HVSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | ||
56,264 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥6.28138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 52V | Not Required | 1.3A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Surface Mount | PG-DSO-8-24 | 8-SOIC (0.154", 3.90mm Width) | |||
39,116 In Stock | 1 : ¥14.03000 Cut Tape (CT) 2,500 : ¥6.41468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 7A | 160mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,129 In Stock | 1 : ¥14.29000 Cut Tape (CT) 2,500 : ¥6.53287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 2.6A | 50mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | ||
3,584 In Stock | 1 : ¥16.15000 Cut Tape (CT) 2,000 : ¥7.38373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 40V | Not Required | 4A | 80mOhm | - | Status Flag | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-HTSSOP | 14-PowerTSSOP (0.173", 4.40mm Width) | ||
46,672 In Stock | 1 : ¥18.96000 Cut Tape (CT) 2,500 : ¥8.69355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 52V | Not Required | 1.3A | 150mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-6 | 8-SOIC (0.154", 3.90mm Width) | |||
2,555 In Stock | 1 : ¥19.64000 Cut Tape (CT) 2,500 : ¥5.31724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 52V | Not Required | 1.2A | 150mOhm | - | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | ||
815 In Stock | 1 : ¥21.34000 Cut Tape (CT) 2,500 : ¥9.42541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 2A | 70mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-6 | 8-SOIC (0.154", 3.90mm Width) | |||
15,162 In Stock | 1 : ¥22.10000 Cut Tape (CT) 2,500 : ¥9.76681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.75V ~ 43V | Not Required | 5.8A | 50mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
12,033 In Stock | 1 : ¥23.80000 Cut Tape (CT) 2,500 : ¥10.52241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 2.6A | 50mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-6 | 8-SOIC (0.154", 3.90mm Width) | |||
23,014 In Stock | 1 : ¥23.23000 Cut Tape (CT) 2,500 : ¥10.63436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 3.5A | 70mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-5 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
8,024 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,500 : ¥11.98218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 38V | Not Required | 33A | 10mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
14,440 In Stock | 1 : ¥13.35000 Cut Tape (CT) 2,500 : ¥5.67378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 400mA | 300mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-24 | 8-SOIC (0.154", 3.90mm Width) | ||
45,266 In Stock | 1 : ¥14.03000 Cut Tape (CT) 2,500 : ¥6.42049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 52V | Not Required | 1.3A | 150mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Surface Mount | PG-DSO-8-24 | 8-SOIC (0.154", 3.90mm Width) | |||
17,291 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,000 : ¥5.07161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 28V | Not Required | 1.5A | 200mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSO-8-31 | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
14,575 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥6.61636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 4A | 45mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-43-EP | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
10,760 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.91047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 2A | 70mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | ||
44 In Stock | 1 : ¥9.10000 Cut Tape (CT) 2,500 : ¥3.84663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | Logic | 4V ~ 28V | 7V | 2A | 180mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-HTSOP-J | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥15.43000 Cut Tape (CT) 3,000 : ¥7.07800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 36V | Not Required | 1.5A | 200mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TDSO-8-31 | 8-SOIC (0.154", 3.90mm Width) Exposed Pad |