SLG59M1557V

DigiKey Part Number
1827-1076-2-ND - Tape & Reel (TR)
1827-1076-1-ND - Cut Tape (CT)
1827-1076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG59M1557V
Description
IC PWR SWITCH P-CHAN 1:1 4STDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 4-STDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
1.5V ~ 5.5V
Current - Output (Max)
1A
Rds On (Typ)
28.5mOhm
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-STDFN (1x1)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
10¥4.14000¥41.40
25¥3.44480¥86.12
100¥2.65240¥265.24
250¥2.26168¥565.42
500¥2.02108¥1,010.54
1,000¥1.81926¥1,819.26
2,500¥1.80651¥4,516.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.80651¥14,452.08
Manufacturers Standard Package