PI4ULS3V204ZBEX | |
---|---|
DigiKey Part Number | PI4ULS3V204ZBEXDITR-ND - Tape & Reel (TR) PI4ULS3V204ZBEXDICT-ND - Cut Tape (CT) PI4ULS3V204ZBEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS3V204ZBEX |
Description | IC TRANSLTR BIDIRECTIONAL 14TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 4 Circuit 1 Channel 2Mbps, 24Mbps 14-TQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI4ULS3V204ZBEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 4 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 2Mbps, 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFDFN Exposed Pad | |
Supplier Device Package | 14-TQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.14500 | ¥111.45 |
25 | ¥10.57880 | ¥264.47 |
100 | ¥8.68910 | ¥868.91 |
250 | ¥8.12240 | ¥2,030.60 |
500 | ¥7.17808 | ¥3,589.04 |
1,000 | ¥5.66691 | ¥5,666.91 |
2,500 | ¥5.28912 | ¥13,222.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.85242 | ¥24,262.10 |
10,000 | ¥4.67000 | ¥46,700.00 |