ISO808TR | |
---|---|
DigiKey Part Number | 497-ISO808TR-ND - Tape & Reel (TR) 497-ISO808TRCT-ND - Cut Tape (CT) 497-ISO808TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO808TR |
Description | GALVANIC ISOLATED OCTAL HIGH-SID |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISO808TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 9.2V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 2.75V ~ 5.5V | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 125mOhm | |
Input Type | CMOS | |
Features | Auto Restart, Status Flag, Watchdog Timer | |
Fault Protection | Current Limiting (Fixed), Over Voltage, Over Temperature, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.12000 | ¥75.12 |
10 | ¥67.82900 | ¥678.29 |
25 | ¥64.67360 | ¥1,616.84 |
100 | ¥56.15420 | ¥5,615.42 |
250 | ¥53.63040 | ¥13,407.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥48.89842 | ¥29,339.05 |
1,200 | ¥42.58898 | ¥51,106.78 |