738W-CX2/01

DigiKey Part Number
Q281-ND
Manufacturer
Manufacturer Product Number
738W-CX2/01
Description
PWR ENT RCPT NEMA1-15 PANEL QC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 1-15R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 1-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
2
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Panel Cutout Dimensions
Rectangular - 22.20mm x 12.20mm
Panel Thickness
0.039" ~ 0.071" (1.00mm ~ 1.80mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥7.56100¥75.61
100¥6.78620¥678.62
1,000¥4.93532¥4,935.32
5,000¥4.31842¥21,592.10
10,000¥4.10251¥41,025.10
Manufacturers Standard Package