GR3250A | |
---|---|
DigiKey Part Number | RPC4076-ND |
Manufacturer | |
Manufacturer Product Number | GR3250A |
Description | GROMMET 0.375" RUBBER BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Grommet 0.375" (9.52mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.375" (9.52mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.22000 | ¥3.22 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.39560 | ¥59.89 |
50 | ¥2.20060 | ¥110.03 |
100 | ¥2.11480 | ¥211.48 |
250 | ¥1.89884 | ¥474.71 |
500 | ¥1.81270 | ¥906.35 |
1,000 | ¥1.51058 | ¥1,510.58 |
2,500 | ¥1.38108 | ¥3,452.70 |