G1193 | |
---|---|
DigiKey Part Number | 3720-G1193-ND |
Manufacturer | |
Manufacturer Product Number | G1193 |
Description | RG 812-16-4 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.812" (20.62mm) Grommet 0.500" (12.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.812" (20.62mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.51000 | ¥2.51 |
10 | ¥2.14000 | ¥21.40 |
25 | ¥1.88640 | ¥47.16 |
50 | ¥1.73400 | ¥86.70 |
100 | ¥1.66520 | ¥166.52 |
250 | ¥1.49512 | ¥373.78 |
500 | ¥1.42720 | ¥713.60 |
1,500 | ¥1.19656 | ¥1,794.84 |