739 | |
---|---|
DigiKey Part Number | 36-739-ND |
Manufacturer | |
Manufacturer Product Number | 739 |
Description | GROMMET 0.250" RUBBER BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Grommet 0.250" (6.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | - | |
Material | Rubber | |
Color | Black | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.51000 | ¥2.51 |
25 | ¥2.02040 | ¥50.51 |
100 | ¥1.73400 | ¥173.40 |
250 | ¥1.61492 | ¥403.73 |
500 | ¥1.41678 | ¥708.39 |
1,000 | ¥1.13650 | ¥1,136.50 |
2,500 | ¥1.04178 | ¥2,604.45 |
5,000 | ¥1.01023 | ¥5,051.15 |