GR3166A | |
---|---|
DigiKey Part Number | RPC4068-ND |
Manufacturer | |
Manufacturer Product Number | GR3166A |
Description | GROMMET 0.250" RUBBER BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Grommet 0.250" (6.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.41000 | ¥2.41 |
10 | ¥2.06500 | ¥20.65 |
25 | ¥1.83760 | ¥45.94 |
50 | ¥1.71440 | ¥85.72 |
100 | ¥1.59190 | ¥159.19 |
250 | ¥1.40796 | ¥351.99 |
500 | ¥1.34682 | ¥673.41 |
1,000 | ¥1.10192 | ¥1,101.92 |
2,500 | ¥1.01007 | ¥2,525.18 |