GR3165A | |
---|---|
DigiKey Part Number | RPC4067-ND |
Manufacturer | |
Manufacturer Product Number | GR3165A |
Description | GROMMET 0.250" RUBBER BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Grommet 0.250" (6.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥2.27900 | ¥22.79 |
25 | ¥2.02720 | ¥50.68 |
50 | ¥1.89140 | ¥94.57 |
100 | ¥1.75640 | ¥175.64 |
250 | ¥1.55384 | ¥388.46 |
500 | ¥1.48644 | ¥743.22 |
1,000 | ¥1.21615 | ¥1,216.15 |
2,500 | ¥1.11482 | ¥2,787.05 |