DB4 | |
---|---|
DigiKey Part Number | 497-7223-2-ND - Tape & Reel (TR) 497-7223-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DB4 |
Description | DIAC 35-45V 2A DO35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 35 ~ 45V DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | DB4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 35 ~ 45V | |
Current - Breakover | 50 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.02000 | ¥20.20 |
100 | ¥1.40140 | ¥140.14 |
500 | ¥1.09404 | ¥547.02 |
1,000 | ¥0.94889 | ¥948.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.94886 | ¥4,744.30 |