DB3 | |
---|---|
DigiKey Part Number | 497-3099-2-ND - Tape & Reel (TR) 497-3099-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DB3 |
Description | DIAC 28-36V 2A DO35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 28 ~ 36V DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | DB3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 28 ~ 36V | |
Current - Breakover | 50 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.45300 | ¥14.53 |
100 | ¥0.70770 | ¥70.77 |
500 | ¥0.59028 | ¥295.14 |
1,000 | ¥0.41016 | ¥410.16 |
2,000 | ¥0.35553 | ¥711.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.32977 | ¥1,648.85 |
10,000 | ¥0.27347 | ¥2,734.70 |
25,000 | ¥0.26864 | ¥6,716.00 |
50,000 | ¥0.24129 | ¥12,064.50 |
125,000 | ¥0.20912 | ¥26,140.00 |