BTA41-800BRG | |
---|---|
DigiKey Part Number | 497-2430-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA41-800BRG |
Description | TRIAC 800V 40A TOP3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 40 A Through Hole TOP3 |
Datasheet | Datasheet |
EDA/CAD Models | BTA41-800BRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 40 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 400A, 420A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 80 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TOP-3 Insulated | |
Supplier Device Package | TOP3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
30 | ¥20.43700 | ¥613.11 |
120 | ¥17.51633 | ¥2,101.96 |
510 | ¥15.57014 | ¥7,940.77 |
1,020 | ¥13.33200 | ¥13,598.64 |
2,010 | ¥12.55349 | ¥25,232.51 |
5,010 | ¥12.04378 | ¥60,339.34 |