DB3 | |
---|---|
DigiKey Part Number | 4878-DB3TR-ND - Tape & Reel (TR) 4878-DB3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DB3 |
Description | DIAC DO-35 28V 36V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 28 ~ 36V DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | DB3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 28 ~ 36V | |
Current - Breakover | 200 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -50°C ~ 100°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.83700 | ¥8.37 |
100 | ¥0.45150 | ¥45.15 |
500 | ¥0.35466 | ¥177.33 |
1,000 | ¥0.24629 | ¥246.29 |
2,000 | ¥0.20402 | ¥408.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.19291 | ¥964.55 |
10,000 | ¥0.16418 | ¥1,641.80 |
25,000 | ¥0.15186 | ¥3,796.50 |
50,000 | ¥0.13134 | ¥6,567.00 |
125,000 | ¥0.10918 | ¥13,647.50 |