TEMT6200FX01 | |
---|---|
DigiKey Part Number | 751-1056-2-ND - Tape & Reel (TR) 751-1056-1-ND - Cut Tape (CT) 751-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMT6200FX01 |
Description | SENSOR PHOTO 550NM TOP VIEW 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 550nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TEMT6200FX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 6 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 550nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥7.60000 | ¥76.00 |
25 | ¥6.08000 | ¥152.00 |
100 | ¥5.57250 | ¥557.25 |
500 | ¥4.68588 | ¥2,342.94 |
1,000 | ¥4.17937 | ¥4,179.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.05270 | ¥12,158.10 |
6,000 | ¥3.79941 | ¥22,796.46 |
9,000 | ¥3.60944 | ¥32,484.96 |
15,000 | ¥3.48279 | ¥52,241.85 |