TEMT6200FX01

DigiKey Part Number
751-1056-2-ND - Tape & Reel (TR)
751-1056-1-ND - Cut Tape (CT)
751-1056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMT6200FX01
Description
SENSOR PHOTO 550NM TOP VIEW 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Phototransistors 550nm Top View 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TEMT6200FX01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
6 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
50 nA
Wavelength
550nm
Viewing Angle
120°
Power - Max
100 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Grade
Automotive
Qualification
AEC-Q101
Package / Case
0805 (2012 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.12000¥10.12
10¥7.60000¥76.00
25¥6.08000¥152.00
100¥5.57250¥557.25
500¥4.68588¥2,342.94
1,000¥4.17937¥4,179.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.05270¥12,158.10
6,000¥3.79941¥22,796.46
9,000¥3.60944¥32,484.96
15,000¥3.48279¥52,241.85
Manufacturers Standard Package