XZRNI55W

DigiKey Part Number
1497-XZRNI55WTR-ND - Tape & Reel (TR)
1497-XZRNI55WCT-ND - Cut Tape (CT)
1497-XZRNI55WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZRNI55W
Description
3.2X1.6MM PHOTOTRANSISTOR SMD 12
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
400 µA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
160°
Power - Max
100 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
1206 (3216 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.74000¥3.74
10¥2.45700¥24.57
100¥1.63900¥163.90
500¥1.13338¥566.69
1,000¥0.94449¥944.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.85004¥1,700.08
6,000¥0.80281¥4,816.86
10,000¥0.73197¥7,319.70
50,000¥0.62808¥31,404.00
100,000¥0.60211¥60,211.00
Manufacturers Standard Package