XZRNI55W-3 | |
---|---|
DigiKey Part Number | XZRNI55W-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZRNI55W-3 |
Description | SENSOR PHOTO TOP VIEW 1206 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phototransistors Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZRNI55W-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | - | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.87839 | ¥1,756.78 |
6,000 | ¥0.79852 | ¥4,791.12 |
10,000 | ¥0.74529 | ¥7,452.90 |
50,000 | ¥0.69205 | ¥34,602.50 |
100,000 | ¥0.66543 | ¥66,543.00 |