BAT-HLD-006-SMT | |
---|---|
DigiKey Part Number | 343-BAT-HLD-006-SMT-ND |
Manufacturer | |
Manufacturer Product Number | BAT-HLD-006-SMT |
Description | BATT RETAIN COIN 24.5MM 1CEL SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BAT-HLD-006-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.271" (6.88mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
500 | ¥3.44812 | ¥1,724.06 |
1,000 | ¥3.03763 | ¥3,037.63 |
2,000 | ¥2.87343 | ¥5,746.86 |