Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,172 In Stock | 1 : ¥6.72000 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 890nm | - | 250 mW | Through Hole | Top View | -40°C ~ 100°C | TO-18-2 | ||
8,864 In Stock | 1 : ¥2.47000 Cut Tape (CT) 4,000 : ¥0.47960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 20 mA | 100 nA | 940nm | - | 150 mW | Surface Mount | Top View | -40°C ~ 85°C | 0603 (1608 Metric) | ||
3,119 In Stock | 1 : ¥4.85000 Box | Box | Active | 30 V | 100 µA | 100 nA | 585nm | 56° | - | Through Hole | Top View | - | T 1 3/4 | |||
12,396 In Stock | 1 : ¥5.95000 Bulk | - | Bulk | Active | 70 V | 50 mA | 200 nA | 925nm | 60° | 100 mW | Through Hole | Top View | -40°C ~ 100°C | Radial, 3mm Dia (T-1) | ||
2,394 In Stock | 1 : ¥22.27000 Bulk | - | Bulk | Active | 25 V | 50 mA | 100 nA | 890nm | - | 50 mW | Surface Mount | Top View | -65°C ~ 125°C | Pill | ||
1,578 In Stock | 1 : ¥29.16000 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 890nm | - | 250 mW | Through Hole | Top View | -65°C ~ 125°C | TO-206AA, TO-18-3 Metal Can | ||
989 In Stock | 1 : ¥29.33000 Bulk | - | Bulk | Active | 70 V | 50 mA | 100 nA | 850nm | 20° | 250 mW | Through Hole | Top View | -40°C ~ 125°C | TO-206AA, TO-18-3 Metal Can | ||
1,766 In Stock | 1 : ¥29.41000 Bulk | - | Bulk | Active | 15 V | 50 mA | 1 µA | - | - | 250 mW | Through Hole | Top View | -65°C ~ 125°C | TO-206AA, TO-18-3 Metal Can | ||
8,204 In Stock | 1 : ¥46.93000 Bulk | - | Bulk | Active | 30 V | 50 mA | - | 935nm | - | 100 mW | Through Hole | Top View | -55°C ~ 125°C | Coaxial, Metal Can | ||
0 In Stock Check Lead Time | 1,000 : ¥24.31348 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 890nm | - | 250 mW | Through Hole | Top View | -65°C ~ 125°C | TO-206AA, TO-18-3 Metal Can | ||
0 In Stock Check Lead Time | 1,000 : ¥24.31365 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 890nm | - | 250 mW | Through Hole | Top View | -65°C ~ 125°C | TO-206AA, TO-18-3 Metal Can |