OP643SL

DigiKey Part Number
365-2014-ND
Manufacturer
Manufacturer Product Number
OP643SL
Description
SENSOR PHOTO 890NM TOP VIEW PILL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phototransistors 890nm Top View Pill
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
25 V
Current - Collector (Ic) (Max)
50 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
890nm
Viewing Angle
-
Power - Max
50 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-65°C ~ 125°C
Package / Case
Pill
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.27000¥22.27
100¥20.57290¥2,057.29
250¥19.82484¥4,956.21
500¥19.07672¥9,538.36
1,000¥18.42214¥18,422.14
2,500¥17.86106¥44,652.65