OP643SL | |
---|---|
DigiKey Part Number | 365-2014-ND |
Manufacturer | |
Manufacturer Product Number | OP643SL |
Description | SENSOR PHOTO 890NM TOP VIEW PILL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View Pill |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 890nm | |
Viewing Angle | - | |
Power - Max | 50 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Pill | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
100 | ¥20.57290 | ¥2,057.29 |
250 | ¥19.82484 | ¥4,956.21 |
500 | ¥19.07672 | ¥9,538.36 |
1,000 | ¥18.42214 | ¥18,422.14 |
2,500 | ¥17.86106 | ¥44,652.65 |